
DPDT slide switch featuring a 2.67mm polyester actuator and 2.79mm travel. Surface mountable with J-lead termination, this component offers silver-plated copper alloy contacts and a 115V AC/DC voltage rating. Rated for 15,000 electrical and mechanical cycles, it operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 1-1825010-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825010-2 technical specifications.
| Actuator Length | 2.67mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Surface Mount, Reverse |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
