
Four-pole, double-throw (4PDT) slide switch featuring PC pins for through-hole mounting. Rated for 0.3A and 115VDC/115VAC, this switch offers a 2.79mm actuator travel and a 15,000 cycle electrical and mechanical life. Constructed with a nylon actuator and copper alloy contacts with silver plating, it operates within a -40°C to 80°C temperature range and meets RoHS and ELV compliance.
TE Connectivity 1-1825010-3 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.39mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
