
4PDT slide switch with PC pin termination for through-hole mounting. Features a 20VDC/20VAC rating, 0.4VA contact rating, and gold-plated copper alloy contacts. Offers a 2.79mm actuator length and travel, with a mechanical and electrical life of 15,000 cycles. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-1825010-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825010-4 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.39mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
