
4PDT slide switch featuring PC pins for through-hole mounting and a right-angle orientation. This standard slide switch offers a 2-position On-On function with a 300mA current rating at 115VDC/115VAC. Constructed with a polyester actuator and copper alloy contacts with silver plating, it boasts an electrical and mechanical life of 15,000 cycles. Operating within a temperature range of -40°C to 80°C, this UL94 V-0 rated component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 5.84mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 17.78mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |