
4PDT slide switch with PC pin termination for through-hole mounting. Features a 20VDC/20VAC voltage rating and 0.4VA power handling. Gold-plated copper alloy contacts ensure reliable performance with a 15,000 cycle electrical and mechanical life. Operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards. This right-angle mounted switch offers a 2.79mm actuator length and travel.
TE Connectivity 1-1825010-6 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Package Quantity | 3600 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.