
4PDT Slide Switch, featuring a vertical orientation and SMD/SMT package for surface mounting. This switch offers a 2-position, On-On function with gold-plated copper alloy contacts. It operates within a temperature range of -40°C to 80°C and has a maximum DC voltage rating of 20V. The nylon actuator measures 2.79mm in length, and the component boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-1825010-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825010-7 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.