
4PDT auto-insertable slide switch featuring a vertical, surface mount orientation with gull wing termination. Offers a 4-position, On-On switch function with a 2.79mm actuator travel and 950gf operating force. Contact current rating is 300mA with silver-plated copper alloy contacts, supporting up to 115V AC/DC. Designed for a 15,000 cycle electrical and mechanical life, operating between -40°C and 80°C. Constructed with a natural nylon actuator and rated UL94 V-0 for flammability.
TE Connectivity 1-1825010-8 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 0.7inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825010-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.