
DPDT slide switch featuring a flush white nylon actuator and gull wing SMD termination for surface mounting. This right-angle component offers 2 positions with an On-On function, rated for 20VAC/20VDC and 0.4VA, with a gold-plated copper alloy contact material. Designed for reliability, it boasts an electrical life of 15,000 cycles and operates within a -40°C to 80°C temperature range, meeting UL94 V-0 flammability standards and RoHS compliance.
TE Connectivity 1-1825011-3 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 2448 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.