DPDT slide switch featuring a flush actuator and J-lead termination for surface mount applications. Rated for 0.3A and 115VAC, this switch operates within a -40°C to 80°C temperature range. Constructed with a nylon actuator and copper alloy contacts with silver plating, it boasts a UL94 V-0 flammability rating. The right-angle orientation and SMD/SMT package are ideal for compact PCB designs.
TE Connectivity 1-1825011-9 technical specifications.
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.99mm |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 255 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825011-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.