The 1-1825013-2 is a 16-position rotary DIP switch from TE Connectivity. It features a polyphenylene body with copper contacts plated with gold. The switch is rated for 20V AC and operates within a temperature range of -30°C to 85°C. It is available in rail/Tube packaging and is RoHS compliant. The switch is designed for through-hole mount and is part of the MRD series.
TE Connectivity 1-1825013-2 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MRD |
| Termination | PC Pin |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.