The 1-1825013-5 is a 16-position rotary DIP switch from TE Connectivity. It features a polyphenylene body with copper contacts plated in gold. The switch is rated for 20V AC and operates within a temperature range of -30°C to 85°C. It is designed for surface mount applications and is packaged in a rail/Tube format. The device is compliant with RoHS regulations and is part of the MRD series.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MRD |
| Termination | Gull Wing |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Compliant |