
16-position rotary DIP switch with SP16T throw configuration, featuring a flush screwdriver actuator. Surface mountable with gull wing termination and 2.54mm pitch, this switch is rated for 20VAC/20VDC and 0.4VA, with a contact current rating of 1mA and gold-plated copper alloy contacts. Constructed with a polyphenylene body, it operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant. Designed for 20,000 cycles, it is sealable and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |