
Illuminated & Non-Illuminated Pushbutton Switch, Right Angle, Through Hole mount. Features a white PBT actuator with a 4.24mm length and standard type. Offers a 50mA contact current rating with silver-plated copper alloy contacts. Rated for 24V DC and 50mA maximum, with an electrical and mechanical life of 100,000 cycles. Operates between -35°C and 85°C with a 1.57N operating force and 0.25mm switch travel.
TE Connectivity 1-1825027-7 technical specifications.
| Actuator Color | White |
| Actuator Length | 4.24mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 10.86mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMRAJ, Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825027-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
