12-position, SPST DIP switch with through-hole mounting and straight orientation. Features gold-plated copper alloy contacts with a 1A contact current rating and 100mA max current rating at 24V DC. Polyamide actuator with 1mm length, operating within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the TE Connectivity 1-1825057-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825057-0 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 7.49mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 2.54mm |
| Length | 32.51mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825057-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
