Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity 1-1825058-0 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADE, Alcoswitch |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.