SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity 1-1825058-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825058-6 technical specifications.
| Actuator Type | Standard |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADE |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825058-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.