
Surface mount rotary and slide actuator DIP switch featuring a standard actuator type and 3 positions. This SPST switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 5V DC rated voltage. Constructed with a polyphenylene body and black housing, it operates within a -30°C to 85°C temperature range and boasts a mechanical and electrical life of 1000 cycles. The gull wing termination and tape and reel packaging facilitate automated assembly.
TE Connectivity 1-1825059-2 technical specifications.
| Actuator Type | Standard |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 9.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825059-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.