
Surface mount rotary and slide actuator DIP switch featuring 4 positions and SPST throw configuration. Contacts are gold-plated copper alloy with a 1A contact current rating and 100mA max current rating at 24V DC. Operates within a -30°C to 85°C temperature range, with a polyamide actuator and UL94 V-0 flammability rating. This washable switch utilizes gull wing termination and is supplied on tape and reel.
TE Connectivity 1-1825059-4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 12.14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825059-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
