
5-position, 5-circuit rotary and slide actuator DIP switch with a straight, flush standard actuator made of polyamide. Features gold-plated copper alloy contacts rated for 1A contact current and 100mA max current at 24V DC max voltage. This surface mount switch offers a 0.1-inch pitch and gull wing termination, with a 0.578-inch length and 0.138-inch height. It is washable, RoHS compliant, and operates within a temperature range of -30°C to 85°C.
TE Connectivity 1-1825059-9 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.578inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825059-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.