
Illuminated and Non-Illuminated Pushbutton Switch, featuring a black thermoplastic actuator with a 3.84mm length. This right-angle, through-hole mounted switch offers SPST and DPST throw configurations with an Off-Mom function. It boasts a contact current rating of 400mA, gold-plated copper alloy contacts, and an electrical life of 80,000 cycles. Operating within a temperature range of -30°C to 65°C, it supports up to 20V AC/DC.
Sign in to ask questions about the TE Connectivity 1-1825096-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825096-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.84mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 15.44mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825096-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.