Illuminated & Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features a black thermoplastic actuator with a 3.48mm length. Offers a 1A contact current rating with copper and silver contacts plated in silver. Operates within a temperature range of -30°C to 65°C, with AC voltage rating of 125V and DC rated voltage of 20V. Panel mount, straight orientation, lug termination, and 60,000 electrical cycles.
Sign in to ask questions about the TE Connectivity 1-1825098-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825098-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 5.99mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825098-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.