SPDT toggle switch featuring a non-illuminated, standard round actuator with a chrome-plated brass construction and 6.86mm length. This through-hole mount switch utilizes gold-plated copper contacts, offering an electrical life of 6000 cycles and a voltage rating of 20V AC/DC. Operating within a temperature range of -30°C to 85°C, it is sealable and rated UL94 V-1 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1825136-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825136-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1825136-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.