
DPDT toggle switch featuring a straight, through-hole mounting orientation with PC pin termination. Offers a Mom-Off-Mom switch function and a 400mA contact current rating with gold-plated copper contacts. The chrome-finished brass actuator has a standard round type and 10.41mm length. Rated for 20V AC/DC, it boasts an electrical life of 6000 cycles and IP67 sealing, operating between -30°C and 85°C.
Sign in to ask questions about the TE Connectivity 1-1825139-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1825139-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.