SPDT toggle switch with a short baton lever and PC pin termination. Features a 5A current rating at 250VAC/28VDC, silver-plated copper contacts, and a copper alloy actuator. Operates within a -20°C to 85°C temperature range and offers an electrical life of 6000 cycles. This non-illuminated, through-hole mount switch is UL94 V-0 rated and supplied in bulk packaging.
TE Connectivity 1-1825142-0 technical specifications.
| Actuator Length | 2.67mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825142-0 to view detailed technical specifications.
No datasheet is available for this part.