SPDT toggle switch featuring a long baton lever with a brass, chrome-plated actuator. This non-illuminated, sealable switch offers PC pin termination for PC mounting with a bracket, rated for 20VAC/20VDC and 0.4VA. Constructed with gold-plated copper contacts, it boasts an electrical life of 6,000 cycles and operates within a -30°C to 85°C temperature range. The switch is IP67 rated, waterproof, dust-tight, and UL94 V-0 flammability compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |