DPDT toggle switch with ON-OFF-ON function, featuring gold-plated copper contacts and PC pin terminations for PC mounting. This right-angle, non-illuminated switch offers a 20VAC/20VDC voltage rating and 0.4VA current rating, with an electrical life of 6000 cycles. The brass, chrome-plated baton lever is 12.7mm long. Rated IP67 for waterproof and dust-tight operation, it is sealable and operates within a -30°C to 85°C temperature range.
TE Connectivity 1-1825143-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825143-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.