This 20V toggle switch features a standard round actuator made of brass, with a panel mount and a 4PDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has an electrical life of 80000 cycles and is rated for 20V AC and 20V DC. It is available in bulk packaging and has a wire wrap termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | TT |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |