
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-Mom function. Features a red, standard PBT actuator with 5.9mm length and 5.99mm overall length. Rated for 0.05A at 24VDC, with a contact current rating of 50mA and silver-plated brass contacts. Offers 100,000 electrical and mechanical cycles, an operating force of 2.55N, and a travel of 0.25mm. Through-hole mounting with PC pin termination, operating temperature range of -35°C to 85°C, and RoHS compliant.
TE Connectivity 1-1825910-5 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.9mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825910-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.