SPST tactile switch featuring a round button actuator and PC pin termination for through-hole mounting. This straight-bodied switch offers a ground terminal and a 0.05A at 24VDC rating with an electrical and mechanical life of 100,000 cycles. Operating force is 1.57N, with dimensions including a 5.9mm actuator length and 4.5mm terminal pitch. Suitable for operating temperatures from -35°C to 85°C.
TE Connectivity 1-1825955-4 technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | Yes |
| Actuator Length (mm) | 5.9 |
| Product Length (mm) | 7.25 |
| Product Depth (mm) | 7.8 |
| Product Height (mm) | 9.5 |
| Body Length (mm) | 5.99 |
| Body Depth (mm) | 5.99 |
| Body Height (mm) | 3.6 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 6.5 |
| Number of Terminals | 4 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1825955-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.