This is a general-purpose tantalum capacitor with a capacitance of 100uF and a tolerance of 10%. It has a voltage rating of 6.3V and is packaged in a 2312 case for surface mount applications. The capacitor is designed to operate over a temperature range of -55°C to 125°C. It is available on tape and reel for easy handling and assembly.
TE Connectivity 1-1879064-1 technical specifications.
| Capacitance | 100uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.