The 150uF surface mount tantalum capacitor from TE Connectivity features a 6.3V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2312 case and is available on tape and reel. It has a general purpose feature set and an equivalent series resistance of 300mR.
TE Connectivity 1-1879064-3 technical specifications.
| Capacitance | 150uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879064-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.