The 1-1879064-4 is a 150uF surface mount tantalum capacitor with a voltage rating of 6.3V and a tolerance of 20%. It features a 2312 package and an equivalent series resistance of 300mR. Operating temperature range is from -55°C to 125°C. This capacitor is suitable for general purpose applications and is available in tape and reel packaging.
TE Connectivity 1-1879064-4 technical specifications.
| Capacitance | 150uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879064-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.