The 22uF 6.3V 20% tolerance surface mount tantalum capacitor features an ESR of 500mR and is rated for operation between -55°C and 125°C. It is available in a 2312 package and is suitable for general purpose applications. This capacitor is packaged on a tape and reel for easy handling and installation. The TYTR series is a general purpose tantalum capacitor offering reliable performance in a range of applications.
TE Connectivity 1-1879064-6 technical specifications.
| Capacitance | 22uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879064-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.