
This general purpose fixed resistor features a resistance of 2.2 ohms with a tolerance of 5%. It has a maximum power dissipation of 15 watts and is available in bulk packaging with 100 pieces per unit. The resistor is designed for use in a variety of applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879074-0 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.