
This 5R 5% resistor has a maximum power dissipation of 15W and is mounted via flanges. The resistor is packaged in bulk quantities of 100 units. It is compliant with ROHS regulations. The resistor has a height and width of 0.827inch and a length of 0.827inch. It is made from a material with a resistance of 5R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879074-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1879074-4 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879074-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
