The 0402 127R 0.1% surface mount chip resistor is a RoHS compliant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a bag and features a 0402 package case. The resistor has a resistance of 127 ohms and a tolerance of 0.1%. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879126-6 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 127R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.