
The 1-1879129-9 resistor from TE Connectivity is a 0402 package, lead free, fixed resistor with a resistance of 1.4kR and a tolerance of 0.1%. It has a maximum power dissipation of 63mW and operates between -55°C and 155°C. The resistor is available in bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.4kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |