Surface mount thin film chip resistor with 0402 (1005 metric) case code. Features 15k Ohm resistance with 0.1% tolerance and a power rating of 0.063W (1/16W). Operates within a temperature range of -55°C to 155°C and has a maximum operating voltage of 25V. This component is RoHS compliant and designed for solder termination.
TE Connectivity 1-1879132-9 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| ELV | Compliant |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.