
The RN73 1.05kR 0.1% 0603 chip resistor is a rectangular, surface-mount device with a package size of 0603. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's power dissipation is limited to 63mW. The RN73 series is RoHS compliant and available in quantities of 1000 per reel. The resistor's dimensions are 0.8mm in depth, 0.022inch in height, 0.061inch in length, and 0.031inch in width.
TE Connectivity 1-1879133-2 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.05kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879133-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.