Res Thin Film 1206 750K Ohm 0.1% 0.25W(1/4W) ±15ppm/C SMD T/R
TE Connectivity 1-1879267-4 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879267-4 to view detailed technical specifications.
No datasheet is available for this part.