Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1-1879270-1
Datasheet
TE Connectivity
1-1879270-1
Volume Production
RES 52.3 OHM 1/8W 0.1% 0805
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
Chip Resistors (SMD)
RES 52.3 OHM 1/8W 0.1% 0805
Package
0805
Resistance
1000R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Resistance
1000R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account