DP16 HOR 24P 24DET 25F M9*7MM
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879318-2 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Termination | PC Pins |
| RoHS | Compliant |