This 50V 3.24kR 1% chip resistor is available in a 0603 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations, and is available in a tape and reel packaging with 1000 units per package. The resistor has a maximum power dissipation of 63mW and a weight of 2.012816mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879337-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.24kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879337-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
