The 50V 3.32kR 1% Chip Resistor is a fixed resistor with a 50V operating supply voltage and a resistance of 3.32kR. It is available in a 0603 package and is packaged in tape and reel quantities of 1000. The resistor is RoHS compliant and has a maximum power dissipation of 63mW. It is suitable for use in a variety of applications, including those requiring a high degree of precision and reliability.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |