
The 1-1879337-5 is a 3.48kR 1% chip resistor from TE Connectivity, available in a 0603 package. It has a maximum power dissipation of 63mW and is packaged in a tape and reel with 1000 units per package. The resistor is RoHS compliant and features a width of 0.031inch and a height of 0.022inch. It has a length of 0.061inch and is part of the CPF and Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879337-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.48kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879337-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
