The 1-1879377-5 is a 0805 SMD chip resistor from TE Connectivity with a resistance of 3.6 ohms and a tolerance of 5%. It operates at a maximum temperature of 125°C and a minimum of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 333mW. It is packaged in tape and reel quantities of 20,000.
TE Connectivity 1-1879377-5 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 5.499807mg |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879377-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.