This TE Connectivity resistor features a radial package with solder leads, a resistance of 22 ohms, and a tolerance of 5%. It is available in bulk packaging with 10 units per package and is compliant with RoHS regulations. The resistor has a maximum power dissipation of 1.2 kW and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
