The 100W 5.6R 5% Wire Lead Resistor is a general-purpose resistor with a resistance of 5.6 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is available in a bulk packaging quantity of 10. The resistor is made by TE Connectivity and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879467-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879467-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.