The 1-1879467-2 resistor from TE Connectivity is a general-purpose resistor with a resistance of 8.2 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is packaged in bulk with 10 units per package. The resistor has wire leads and measures 0.787 inch in height, 1.575 inch in width, and 6.496 inch in length. The product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879467-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879467-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.