The 1-1879476-0 resistor from TE Connectivity is a general purpose component with a resistance of 5.6 ohms and a tolerance of 5%. It features wire leads and is packaged in bulk quantities. The resistor is compliant with RoHS regulations and has a maximum power dissipation of 1.2 kilowatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879476-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879476-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.